What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CM322522-2R2KL

Inductor Chip Wirewound 2.2uH 10% 7.96MHz 30Q-Factor Ferrite 0.32A 1Ohm DCR 1210 T/R
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM322522-2R2KL.

IHS

Datasheet3 pages4 years ago

element14 APAC

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+42.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-01-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor RF Shielded Wirewound 2.2uH 10% 7.96MHz 30Q-Factor Ferrite 0.32A 1Ohm DCR 1210 T/R
Ind General Purpose Chip Wirewound 2.2uH 10% 7.96MHz 50Q-Factor Ferrite 380mA 1812 T/R
Ind Chip Molded Wirewound 2.2uH 10% 7.96MHz 50Q-Factor 380mA 1812 T/R
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
TAIYO YUDENLK16082R2K-T
Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1Ohm DCR 0603 T/R
Ind RF Choke Bobbin Core 2.2uH 10% 7.96MHz 50Q-Factor Ferrite 750mA AXL T/R

Descriptions

Descriptions of Bourns CM322522-2R2KL provided by its distributors.

Inductor Chip Wirewound 2.2uH 10% 7.96MHz 30Q-Factor Ferrite 0.32A 1Ohm DCR 1210 T/R
General Purpose Inductor, 2.2uH, 10%, 2 Element, Ferrite-Core, SMD, 1210
CM32 SERIES WIRE-WOUND SMD INDUCTOR W/ FERRITE CORE,2.2 UH +/-10% 190MA IDC Q:30
Wirewound Inductor, 2.2Uh, 0.32A, 1210; Inductance:2.2Μh; Dc Resistance Max:1Ohm; Self Resonant Frequency:75Mhz; Dc Current Rating:320Ma; Inductor Case/Package:1210 [3225 Metric]; Product Range:Cm322522 Series; Product Length:3.2Mmrohs Compliant: Yes |Bourns CM322522-2R2KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM322522-2R2KL.