TDK B82422A1182J100

Inductor Chip Molded Wirewound 1.8uH 5% 1MHz 25Q-Factor Ferrite 290mA 600mOhm DCR 1210 Automotive T/R
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82422A1182J100.

TDK

Datasheet10 pages6 years ago

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLBM2016T1R8J
Inductor RF Wirewound 1.8uH 5% 7.96MHz 30Q-Factor Ferrite 0.345A 0.624Ohm DCR 0806 T/R
Inductor RF Chip Unshielded Wirewound 1.8uH 5% 7.96MHz 30Q-Factor Ferrite 350mA 900mOhm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 1.8uH 5% 7.96MHz 30 Q-Factor Ferrite 350mA T/R
Ind RF Chip Unshielded Wirewound 1.8uH ±5% 7.96MHz 30 Q-Factor Ferrite 350mA T/R
Inductor RF Molded Bobbin Core 1.8uH 5% 7.96MHz 28Q-Factor Ferrite 0.35A 0.9Ohm DCR 1210 T/R
General Purpose Inductor, 1.8uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of TDK B82422A1182J100 provided by its distributors.

Inductor Chip Molded Wirewound 1.8uH 5% 1MHz 25Q-Factor Ferrite 290mA 600mOhm DCR 1210 Automotive T/R
General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
SMD / SMT Inductors (Coils), L=1.8μH, 3.2mm x 2.5mm [EIA 1210]
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422-A1182-J100
  • B82422-A1182J100