TDK B82422A1123J100

General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82422A1123J100.

TDK

Datasheet10 pages6 years ago

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor General Purpose Chip Molded Wirewound 12uH 5% 2.52MHz 50Q-Factor Ferrite 0.225A 2Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 12uH 5% 2.52MHz 50Q-Factor 225mA 2Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 12uH 5% 1MHz 35Q-Factor Ferrite 0.18A 2Ohm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 12uH ±5% 2.52MHz 25 Q-Factor Ferrite 150mA T/R
Ind Power Molded 12uH 5% 2.52MHz 30Q-Factor Ferrite 140mA 1210 Blister Plastic T/R
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of TDK B82422A1123J100 provided by its distributors.

General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor RF Molded Wirewound 12uH 5% 100KHz 27Q-Factor Ferrite 0.175A 1.65Ohm DCR 1210 Automotive T/R
SMD / SMT Inductors (Coils), L=12μH, 3.2mm x 2.5mm [EIA 1210]
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422-A1123-J100
  • B82422-A1123J100