TDK B82422A1104K100

Ind Molded 100uH 10% 100KHz 27Q-Factor Ferrite 65mA 1210 Blister Tape and Reel
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82422A1104K100.

Newark

Datasheet10 pages6 years ago
Datasheet0 pages0 years ago

EPCOS

element14 APAC

TME

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLBC2016T101K
Ind Chip Wirewound 100uH 10% 796KHz Ferrite 75mA 0806 T/R
Ind General Purpose Chip Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 60mA 1210 T/R
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.08A 15.6Ohm DCR 1206 T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
TAIYO YUDENLBR2518T101KV
Ind Chip Wirewound 100uH 10% 796KHz Ferrite 80mA 1007 Embossed T/R
TAIYO YUDENLBR2012T101K
Inductor General PurposeChip Wirewound 100uH 10% 796KHz Ferrite 0.05A 5.2Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK B82422A1104K100 provided by its distributors.

Ind Molded 100uH 10% 100KHz 27Q-Factor Ferrite 65mA 1210 Blister Tape and Reel
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Epcos B82422A WireWound SMDinductor w/ FerriteCore; 100 uH +/-10% 65mA Idc Q:27
Inductor RF Molded Wirewound 100uH 10% 100KHz 27Q-Factor Ferrite 0.065A 11.5Ohm DCR 1210 Automotive AEC-Q200 T/R
B82422 Series 1210 100 uH ±10 % Tol. 65 mA Surface Mount Multilayer Inductor
Inductor, 1210, 100Uh, 0.65A, 10% |Epcos B82422A1104K100..
SMD / SMT Inductors (Coils), L=100μH, 3.2mm x 2.5mm [EIA 1210]
Inductor, SMD Temperature range: -55 ... 125 °C Carrier material: Ferrite IEC-climate category: 55/125/56 Tolerance: ±10% Type of housing/package/case: 1210
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422-A1104-K100
  • B82422-A1104K-100
  • B82422-A1104K100
  • B82422/A1104K100
  • B82422A1104K100.
  • B82422A1104K100..