
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | B81123C1102M | 4,000 | 100 | Bag | ||||||||
| TTI | B81123C1102M | 4,500 | 100 | Bulk | 12h | |||||||
| Avnet | B81123C1102M000 | 0 | 4K | 4d | ||||||||
| Arrow Electronics | B81123C1102M | 0 | 4K | |||||||||
| Maritex | B81123C1102M-U1 | 993 | 1 | 13h |
Download TDK B81123C1102M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK B81123C1102M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: