TDK B78476A8250A003

Pulse Transformers and Modules for LAN, Module, 10/100/1000BASE-T, 2Ports, LxWxH=27.69x7.29x8.66mm
$ 3.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B78476A8250A003.

TDK

Datasheet6 pages11 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-18
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupH1199NL
Telecom Transformer 1:1/1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16Term. Gull Wing SMD
Yageo GroupH5120NL
Telecom Transformer 4(1CT:1CT) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD

Descriptions

Descriptions of TDK B78476A8250A003 provided by its distributors.

Pulse Transformers and Modules for LAN, Module, 10/100/1000BASE-T, 2Ports, LxWxH=27.69x7.29x8.66mm
Datacom Transformer, 1000 BASE-T; LAN Application(s), 1CT:1CT
Telecom Transformer 1CT:1CT 1500VAC -1dB Surface Mount
1CT:1CT LAN 10/100/1000 Base-T 350¦ÌH 27.69mm*7.29mm*8.66mm
TRANSFORMER, LAN, DUAL, 1000 BASE T; Transformer Type: 10/100/1000 Base-T; No. of Ports: 2 Port; Transformer Mounting: Surface Mount; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: B78476A Seri
TRANSFORMER, LAN, DUAL, 1000 BASE T; Inductance:350µH; Isolation voltage:1500V ac; Winding Configuration:1CT:1CT; Turns Ratio:1:1; Mounting Type:SMD; Transformer Type:Isolating-Matching; For Use With:LAN Application; Transformer ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos