TDK B78476A1889A003

Pulse Transformers and Modules for LAN, Module, 10/100BASE-TX, 2Ports, LxWxH=13.64x11.94x6.47mm
$ 2.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B78476A1889A003.

TDK

Datasheet6 pages11 years ago

IHS

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-18
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupH5120NL
Telecom Transformer 4(1CT:1CT) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD

Descriptions

Descriptions of TDK B78476A1889A003 provided by its distributors.

Pulse Transformers and Modules for LAN, Module, 10/100BASE-TX, 2Ports, LxWxH=13.64x11.94x6.47mm
Datacom Transformer, 10/100 BASE-T; ETHERNET Application(s), 1CT:1CT
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD Automotive
Pulse Transformer, 1:1, 350 H, 1.5 kV
TRANSFORMER, LAN, DUAL, 10/100 BASE T
MODULE MAGNETIC LAN 2-PORT SMD
TRANSFORMER, LAN, DUAL, 10/100 BASE T; Transformer Type: 10/100 Base-T, PoE; No. of Ports: 2 Port; Transformer Mounting: Surface Mount; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; SVHC: No

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos