TDK B78148S1474J000

RF Choke Drum Core 470uH 5% 100KHz 70Q-Factor Ferrite 170mA 7.9Ohm DCR RDL Automotive T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B78148S1474J000.

Farnell

Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages18 years ago

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-08-31
LTD Date2027-02-28
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind RF Choke Bobbin Core 470uH 5% 796KHz 50Q-Factor Ferrite 126mA AXL T/R
Inductor Power Drum Core 470uH 5% 796KHz 30Q-Factor Ferrite 0.2A 4Ohm DCR RDL
Ind RF Choke 470uH 5% 796KHz 80Q-Factor Ferrite 200mA RDL Bag
RF Choke Bobbin Core 470uH 5% 790KHz 60Q-Factor Ferrite 0.09A 14Ohm DCR AXL Bag
Inductor RF Chip Unshielded Wirewound 470uH 5% 796KHz 40Q-Factor 62mA 26Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 470uH 5% 796KHz 20Q-Factor Ferrite 25mA 40Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK B78148S1474J000 provided by its distributors.

RF Choke Drum Core 470uH 5% 100KHz 70Q-Factor Ferrite 170mA 7.9Ohm DCR RDL Automotive T/R
General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core
Leaded Inductors (Leaded Coils), L=470μH Rated Current=0.17A, Radial DxL:4mmx9.2mm
INDUCTOR, AXIAL, 470UH; Product Range: -; Inductance: 470µH; DC Current Rating: 170mA; DC Resistance Max: 7.9ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 2.2MHz; SVHC: No SVHC (07-Jul-2017)
INDUCTOR, AXIAL, 470UH; Inductance:470µH; Inductance Tolerance:± 5%; DC Resistance Max:7.9ohm; DC Current Rating:170mA; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:5mm; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:170mA; Inductor Type:RF Choke; Package / Case:Radial; Q @ Vr F:70; Q Factor @ Frequency:70 @ 796kHz; Resistance:7.9ohm; Resonant Frequency:2.2MHz; Series:BC
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos