Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 78F471J-RC

RF Choke Bobbin Core 470uH 5% 790KHz 60Q-Factor Ferrite 0.09A 14Ohm DCR AXL Bag
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F471J-RC.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-19.12%

CAD Models

Download Bourns 78F471J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.133
$ 0.122
Stock
136,713
136,766
Authorized Distributors
6
6
Inductance
470 µH
470 µH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
14 Ω
14 Ω
Q Factor
60
60
Test Frequency
790 kHz
790 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core
Ind RF Choke Bobbin Core 470uH 5% 796KHz 50Q-Factor Ferrite 126mA AXL T/R
Inductor RF Chip Unshielded Wirewound 470uH 5% 796KHz 20Q-Factor Ferrite 25mA 40Ohm DCR 1210 T/R
General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
Ind Power Molded 470uH 5% 796KHz 20Q-Factor Ferrite 25mA 1210 Blister Plastic T/R

Descriptions

Descriptions of Bourns 78F471J-RC provided by its distributors.

RF Choke Bobbin Core 470uH 5% 790KHz 60Q-Factor Ferrite 0.09A 14Ohm DCR AXL Bag
General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core
INDUCTOR,AXIAL,RF;470UH; +/-5%;60 QMIN;0.79MHZ (TEST);14 OHM DCR MAX
CHOKE, 470UH, 53MA, 5%, 2.5MHZ; Product; CHOKE, 470UH, 53MA, 5%, 2.5MHZ; Product Range: 78F Series; Inductance: 470µH; DC Current Rating: 90mA; DC Resistance Max: 14ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.