
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | B72650M271K72 | 1 | 1 | |||||||||
| Future Electronics | B72650M271K72 | 1,000 | 1K | Tape & Reel | ||||||||
| TTI | B72650M271K72. | 810 | 10 | Cut Tape | 2d | |||||||
| Avnet | B72650M0271K072 | 0 | 2K | 3d | ||||||||
| Win Source | WS-B72650M271K72 | 8,000 | 90 | 23h |
Download TDK B72650M271K72 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK B72650M271K72 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: