TDK B72590T0170S160

Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=19V, Maximum Clamping Voltage...
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72590T0170S160.

TME

Datasheet80 pages4 years ago

TDK

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-03-31
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV18MLA0402NR
MLA Series 0402 18 VDC 14 V RMS 50 V Clamp 20 A 40 pF SMT Multilayer Varistor
Multilayer Varistor 0402/Cooper Bussmann |Eaton Bussmann MLVA04V18C085
TVS Varistor, 14 VAC, 18 VDC, MLA, 45 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
TVS Varistor, 14 VAC, 16 VDC, Standard, 46 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC040218X400WP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS040218X400WP
Var MLV 13VAC/18VDC 20A 25.5V 0402 SMD Automotive T/R

Descriptions

Descriptions of TDK B72590T0170S160 provided by its distributors.

Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=19V, Maximum Clamping Voltage (8/20μs)=59V
ESD Suppressor TVS 15KV 2-Pin CSMD T/R
Varistor, 0.01J, Surface Mount
VARISTOR, 0402, 17V; Voltage Rating VAC: 17V; Voltage Rating V DC: 19V; Product Range: -; Clamping Voltage Vc Max: 59V; Varistor Case Style: 0402 [1005 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Current @ 8/
VARISTOR, 0402, 17V; Series:B72590T; Clamping Voltage Vc Max:59V; Peak Energy (10/1000uS):10mJ; Voltage Rating VDC:19V; Voltage Rating VAC:17V; Operating Temperature Range:-40°C to +85°C; Capacitance:33pF; Clamping Voltage:59V; Clamping Voltage @ 8/20µs Max:59V; Operating Temperature Max:85°C; Package / Case:0402; Peak Pulse Current IPP @ 8/20µs:20A; Suppressor Type:Varistor; Surge Current:20A; Termination Type:SMD; Transient Energy:10mJ; Varistor Voltage @ 1mA Max:32V; Varistor Voltage Tolerance +:25%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos