TDK B72520T600K62

TVS Varistor, 60 VAC, 85 VDC, StandarD, 165 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
$ 0.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72520T600K62.

element14 APAC

Datasheet15 pages20 years ago

Newark

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-1.31%

Related Parts

TVS Varistor, 50 VAC, 65 VDC, CTVS Surge protection, 135 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
VARISTOR 82V 100A 1206 / 82 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
LittelfuseV68ZS05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS

Descriptions

Descriptions of TDK B72520T600K62 provided by its distributors.

TVS Varistor, 60 VAC, 85 VDC, StandarD, 165 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
CT Series 85 V 60 Vrms 165 V Clamp 100 A 100 pF SMT Ceramic Multilayer Varistor
Var MLV 60VAC/85VDC 100A 100V 1206 SMD T/R
Ct1206K60G Rohs Compliant: Yes |Epcos B72520T600K62
Varistor, 16V, 0.6J, Surface Mount
VARISTOR, 1206, 85VDC; Series:CT; Clamping Voltage Vc Max:165V; Peak Energy (10/1000uS):0.7J; Voltage Rating VDC:85V; Voltage Rating VAC:60V; Operating Temperature Range:-55°C to +125°C; Capacitance:100pF; Clamping Current Max:1A; Clamping Voltage:165V; Clamping Voltage @ 8/20µs Max:165V; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1206; Peak Pulse Current IPP @ 8/20µs:100A; Power Dissipation Ptot Max:0.008W; Suppressor Type:Varistor; Surge Current:100A; Termination Type:SMD; Transient Energy:0.7J; Varistor Voltage:100V; Varistor Voltage @ 1mA:100V; Varistor Voltage @ 1mA:90V; Varistor Voltage @ 1mA Max:110V; Varistor Voltage Tolerance +:10%; Varistor Voltage Tolerance -:10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72520T 600K 62
  • B72520T 600K6 2
  • B72520T 600K62
  • B72520T600K62.