Littelfuse V68ZS05P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
$ 0.163
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V68ZS05P.

IHS

Datasheet14 pages7 years ago

Burklin Elektronik

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.163
$ 0.157
$ 0.157
Stock
44,388
44,862
44,862
Authorized Distributors
6
6
6
Clamping Voltage
135 V
127 V
127 V
Max Surge Current
100 A
100 A
100 A
Energy
600 mJ
600 mJ
600 mJ
Voltage Rating (AC)
40 V
40 V
40 V
Voltage Rating (DC)
56 V
56 V
56 V
Capacitance
300 pF
150 pF
150 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VARISTOR 82V 100A 1206 / 82 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
82V 100A 1 73.8V 902V 65V 50V 1206 SMD mount 1.6mm(width)*1.7mm(height)
LittelfuseV68ZA05P
Varistor Metal Oxide 40 Volt AC 56 Volt 100 Amp 80 Volt Through Hole
KYOCERA AVXVC120656F111RP
TVS Varistor, 40 VAC, 56 VDC, TransGuard, 110 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
68V 100A 1 61.2V 748V 56V 40V 500mJ 250pF@1kHz 1206 SMD 3.2mm x 1.6mm x 1.7mm
LittelfuseV56ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 35A, disc 5mm, RoHS

Descriptions

Descriptions of Littelfuse V68ZS05P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
Littelfuse SCT
Radial Varistor 05Mm Rohs/Lead Free/ T; |Littelfuse V68ZS05P
Varistor, 0.6J, Through Hole Mount
VAR MOV 40VAC/56VDC 100A 74.8V RADIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN