TDK B72520E0170K062

Epcos 24.3 - 29.7V 200A 0.6J 44V Clamp 1206 Metal Oxide Varistor
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72520E0170K062.

TDK

Datasheet86 pages6 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-07-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TVS Varistor, 20 VAC, 26 VDC, Standard, 54 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC120626F540RP
TVS Varistor, 20 VAC, 26 VDC, TransGuard, 54 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
TVS Varistor, 17 VAC, 22 VDC, Standard, 44 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVGAS120626F540DP
Varistor Multilayer 26VDC/18VAC 600pF 33V 1206 SMD T/R
KYOCERA AVXVG120626F540DP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 54 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
TVS Varistor, 14 VAC, 18 VDC, Standard, 38 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of TDK B72520E0170K062 provided by its distributors.

Epcos 24.3 - 29.7V 200A 0.6J 44V Clamp 1206 Metal Oxide Varistor
27V 200A 2 297V 22V 17V 600mJ 650pF@1kHz 1206 3.2mm*1.6mm*1.7mm
Var MLV 17VAC/22VDC 200A 27V 1206 SMD T/R Automotive AEC-Q200
Cut Tape 2 Surface Mount VARISTOR TVS Varistor 44V 1A 0.008W 650pF
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=22V, Maximum Clamping Voltage (8/20μs)=44V
Varistor, Multilayer, 44V, 1206; Voltage Rating Vac:17V; Voltage Rating Vdc:22V; Product Range:Automotive E Series; Clamping Voltage Vc Max:44V; Varistor Case Style:1206 [3216 Metric]; Peak Surge Current @ 8/20Μs:200A Rohs Compliant: Yes |EPCOS (TDK) B72520E0170K062

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos