EPCOS B72520T0200K062

TVS Varistor, 20 VAC, 26 VDC, Standard, 54 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72520T0200K062.

IHS

Datasheet80 pages5 years ago

Farnell

TDK

Future Electronics

Newark

Inventory History

3 month trend:
+177%

CAD Models

Download EPCOS B72520T0200K062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXVC120626F540RP
TVS Varistor, 20 VAC, 26 VDC, TransGuard, 54 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVG120626F540DP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 54 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
Epcos 24.3 - 29.7V 200A 0.6J 44V Clamp 1206 Metal Oxide Varistor
TVS Varistor, 14 VAC, 18 VDC, Standard, 38 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
PanasonicERZ-V05D220
ZNR SERIES METAL OXIDE VARISTOR 1.5NF 1A, CLAMPING 48V, VARISTOR 22V
PanasonicERZ-V05D270
ZNR SERIES METAL OXIDE VARISTOR 1.45NF 1A, CLAMPING 60V, VARISTOR 27V

Descriptions

Descriptions of EPCOS B72520T0200K062 provided by its distributors.

TVS Varistor, 20 VAC, 26 VDC, Standard, 54 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
VARISTOR 33V 200A 1206 / 33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
33V 200A 1 29.7V 363V 26V 20V 700mJ 600pF@1kHz 1206 SMD mount 3.2mm*1.6mm*1.7mm
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=26V, Maximum Clamping Voltage (8/20μs)=54V
Varistor, 1206, 26Vdc; Series:Ct; Varistor Type:Multilayer Varistor (Mlv); Peak Surge Current @ 8/20Μs:200A; Varistor Case:1206 [3216 Metric]; Clamping Voltage Vc Max:54V; Peak Energy (10/1000Us):700Mj; Voltage Rating V Dc:26V; Rohs Compliant: Yes |Epcos B72520T0200K062.
Ambient Temperature Max. °C = 125 / Ambient Temperature Min. °C = -55 / Width mm = 1.6 / Voltage Rating V = 20 / Rated Current A = 200 / Length mm = 3.2 / Height mm = 1.3 / Storage Temperature Max. °C = 150 / Storage Temperature Min. °C = -55
VARISTOR, 1206, 26VDC; Series:CT; Clamping Voltage Vc Max:54V; Peak Energy (10/1000uS):0.7J; Voltage Rating VDC:26V; Voltage Rating VAC:20V; Operating Temperature Range:-55°C to +125°C; Capacitance:600pF; Clamping Current Max:1A; Clamping Voltage:54V; Clamping Voltage @ 8/20µs Max:54V; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1206; Peak Pulse Current IPP @ 8/20µs:200A; Power Dissipation Ptot Max:0.008W; Suppressor Type:Varistor; Surge Current:200A; Termination Type:SMD; Transient Energy:0.7J; Varistor Voltage:33V; Varistor Voltage @ 1mA:33V; Varistor Voltage @ 1mA:29.7V; Varistor Voltage @ 1mA Max:36.3V; Varistor Voltage Tolerance +:10%; Varistor Voltage Tolerance -:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72520T 200K 62
  • B72520T0200K062.
  • B72520T200K 62
  • B72520T200K62