TDK B72440P5040S260

CTVS Series 5.5 V 4 Vrms 33V Clamp 1 A 7 pF SMT Low Clamping Multilayer Varistor
$ 0.009
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72440P5040S260.

TDK

Datasheet28 pages6 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

KYOCERA AVXVC020105T150WP
VC Series 0201 4 VAC / 5.6 VDC 2 A 15.6 V Surface Mount Multilayer Chip Varistor
KYOCERA AVXVC020105T330WP
TVS Varistor, 4 VAC, 5.6 VDC, 35 V, 0201 [0603 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC020105T500WP
TVS Varistor, 4 VAC, 5.6 VDC, 35 V, 0201 [0603 Metric], Multilayer Varistor (MLV)
TVS Varistor, 4 VAC, 5.5 VDC, MLA, 28 V, 0201 [0603 Metric], Multilayer Varistor (MLV)
TVS Varistor, 4 VAC, 5.5 VDC, Standard, 24 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
VARISTOR; CAP 64PF; MULTILAYER SMD 0201; VOL-RTG 5.5 VDC

Descriptions

Descriptions of TDK B72440P5040S260 provided by its distributors.

CTVS Series 5.5 V 4 Vrms 33V Clamp 1 A 7 pF SMT Low Clamping Multilayer Varistor
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20μs)=33V
Nonlinear Resistors from EPCOS include CeraDiodes, SIOV Metal Oxide Varistors and Transient Voltage Suppressors, ThermoFuse Varistors as well as NTC and PTC Thermistors.
VARISTOR, MLV, 33V, 0201; Voltage Rating VAC:4V; Voltage Rating VDC:5.5V; Product Range:MLV CT; Clamping Voltage Vc Max:33V; Varistor Case Style:0201 [0603 Metric]; Peak Surge Current @ 8/20µS:1A; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos