TDK B72240L0321K100

Varistor, Circuit Protection; 320Vrms; 840V; 40000A; Metal Oxide; 2300pF; 1.4W; 25ns
$ 8.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72240L0321K100.

TDK

Datasheet14 pages8 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV391HF34
HF34 Series - High Energy Industrial Varistor Series, 604V, 40000A, RoHS
LittelfuseTMOV34S351MP
TMOV34S Series - (Thermally Protected) Varistor Series, Square34mm, RoHS
TVS Varistor, 250 VAC, 320 VDC, B722 HighE, 650 V, Block, Metal Oxide Varistor (MOV)
Var MOV 275VAC/350VDC 40000A 430V Thru-Hole Bent Strap Terminal Automotive Box
LittelfuseV251HA40
HA Series 330 V 250 Vrms 630 Vcl 40 kA 5000 pF Metal Oxide Varistor
Varistor, Circuit Protection; 275Vrms; 710V; 40000A; Metal Oxide; 2700pF; 1.4W; 25ns

Descriptions

Descriptions of TDK B72240L0321K100 provided by its distributors.

Varistor, Circuit Protection;320Vrms;840V;40000A;Metal Oxide;2300pF;1.4W;25ns
Strap Varistors, Max. Operating Voltage [AC]=320Vrms, Max. Surge Current Imax(8/20μs,1time)=40kA
Bulk 2 Surface Mount Through Hole VARISTOR TVS Varistor 840V 300A 10% 1.4W
840V 1.4W 640J 2300pF@1kHz 420V 320V 510V 40000A - Varistors ROHS
VARISTOR 510V 40KA SQUARE 37.5MM
510V 40KA 1 561V 420V 320V 640J 2.3nF@1kHz
40MM, 320VAC, 10%, HIGH E SERIES
Varistor, Metal Oxide, 840V, Disc 40Mm; Voltage Rating Vac:320V; Voltage Rating V Dc:420V; Product Range:B722 Highe Standard Ls40 Series; Clamping Voltage Vc Max:840V; Varistor Case Style:Disc 40Mm; Varistor Type:Metal Oxide Varistorrohs Compliant: Yes |Epcos B72240L0321K100

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS40K320QP