TDK B72232B0151K001

Block Varistors, Max. Operating Voltage [AC]=150Vrms, Max. Surge Current Imax(8/20μs, 1time)=25kA
$ 12.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72232B0151K001.

TDK

Datasheet23 pages8 years ago

element14 APAC

Newark

TME

Verical

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TVS Varistor, 150 VAC, 200 VDC, B722 HighE, 395 V, Block, Metal Oxide Varistor (MOV)
LittelfuseV151HA32
Metal Oxide Varistors 150V, 25kA, 4000pF, 32mm Disc
LittelfuseV131HA32
HA Series - High Energy Industrial Varistor Series, 200V, 25000A, RoHS
LittelfuseTMOV25SP175M
TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
TVS Varistor, 130 VAC, 170 VDC, B722 HighE, 340 V, Block, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of TDK B72232B0151K001 provided by its distributors.

Block Varistors, Max. Operating Voltage [AC]=150Vrms, Max. Surge Current Imax(8/20μs,1time)=25kA
395V 1.2W 240J 3700pF@1kHz 200V 150V 240V 25000A Encased Disc Varistors ROHS
Var MOV 150VAC 200VDC 25000A 240V Bolt-Down Box
240V 25KA 1 264V 200V 150V 240J 3.7nF@1kHz 55mm*55mm
VARISTOR 240V 25KA ENCASED DISC
VARISTOR;32MM;150VAC;10%;HIGH E SERIES
VARISTOR, METAL OXIDE, 395V, BLOCK; Voltage Rating VAC: 150V; Voltage Rating V DC: 200V; Product Range: B722 HighE Series; Clamping Voltage Vc Max: 395V; Varistor Case Style: Block; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs: 25kA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): 240J; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos