What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B72232B131K1

TVS Varistor, 130 VAC, 170 VDC, B722 HighE, 340 V, Block, Metal Oxide Varistor (MOV)
$ 11.787
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72232B131K1.

_legacy Avnet

Datasheet20 pages18 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Varistor, Circuit Protection; 130Vrms/170VDC; 340V; 25000A; Metal Oxide; 4400pF; Screw
TVS Varistor, 150 VAC, 200 VDC, B722 HighE, 395 V, Block, Metal Oxide Varistor (MOV)
LittelfuseV151HA32
Metal Oxide Varistors 150V, 25kA, 4000pF, 32mm Disc
Block Varistors, Max. Operating Voltage [AC]=150Vrms, Max. Surge Current Imax(8/20μs,1time)=25kA
LittelfuseV131HA32
HA Series - High Energy Industrial Varistor Series, 200V, 25000A, RoHS
LittelfuseV111HA32
Metal-Oxide Varistor (Mov),110V V(Rms),25Ka I(Tm),radial Rohs Compliant: Yes |Littelfuse V111HA32
LittelfuseTMOV25SP150M
TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS

Descriptions

Descriptions of TDK B72232B131K1 provided by its distributors.

TVS Varistor, 130 VAC, 170 VDC, B722 HighE, 340 V, Block, Metal Oxide Varistor (MOV)
Varistor, 130 Vrms/170 VDC, 340 V, 25000 A @ 8/20 us, Metal Oxide, Screw
Var MOV 130VAC/170VDC 25000A 205V Bolt-Down Box
Varistor, 210J, Chassis Mount
VARISTOR, 340V, Block
Metal Oxide Block Varistor
32MM 130VAC 10% HIGH E SERIES
BLOCK MOV B32 130V 210J

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72232-B 131-K 1
  • B72232-B131-K1
  • B72232B 131K 1