TDK B72225S4381K101

Leaded Disk Varistors, Max. Operating Voltage [AC]=385Vrms, Max. Surge Current Imax(8/20μs, 1time)=20000A
$ 2.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72225S4381K101.

Burklin Elektronik

Datasheet23 pages8 years ago

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2007-08-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

ETFV25K Series 560 V 420 Vrms 1120 V Clamp 20 kA 630 pF ThermoFuse Varistor
LittelfuseV25S440P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
Leaded Disk Varistors, Max. Operating Voltage [AC]=420Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
ETFV25K Series 385 V 300 Vrms 775 V Clamp 20 kA 870 pF ThermoFuse Varistor
LittelfuseV25S460P
VARISTOR 750V 22KA RADIAL / 750 V 22 kA Varistor 1 Circuit Through Hole Radial
LittelfuseTMOV25SP320M
METAL-OXIDE VARISTOR Varistor, 420V, 390J, Through Hole Mount

Descriptions

Descriptions of TDK B72225S4381K101 provided by its distributors.

Leaded Disk Varistors, Max. Operating Voltage [AC]=385Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
Bulk 2 Through Hole VARISTOR TVS Varistor 1.025kV 150A 1W 900pF
Var MOV 385VAC/505VDC 20000A 620V Radial Bulk
TVS Varistor, 385 VAC, 505 VDC, B722 SuperioR S25, 1.025 kV, Disc, Radial Leaded, 25 mm, Metal Oxide Varistor (MOV)
VARISTOR 620V 20KA DISC 27.5MM
620V 20KA 1 682V 505V 385V 600J 31mm
Varistor, 600J, Through Hole Mount
385 VAC 10% 600 J 620V 505 VDC
Varistor, Mov, 1.025Kv, Disc 25Mm; Voltage Rating Vac:385V; Voltage Rating V Dc:505V; Product Range:Superior S25 Series; Clamping Voltage Vc Max:1.025Kv; Varistor Case Style:Disc 25Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Rohs Compliant: Yes |EPCOS (TDK) B72225S4381K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos