TDK B72220Q0301K101

Leaded Disk Varistors, Max. Operating Voltage [AC]=300Vrms, Max. Surge Current Imax(8/20μs, 1time)=15000A
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220Q0301K101.

TDK

Datasheet25 pages8 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

SIOV METAL OXIDE VARISTOR Varistor, 385V, 235J, Through Hole Mount
775V 1W 305J 1050pF@1kHz 385V 300V 470V 12000A Radial Leaded Varistors ROHS
Var MOV 275VAC/350VDC 15000A 430V Radial Bulk

Descriptions

Descriptions of TDK B72220Q0301K101 provided by its distributors.

Leaded Disk Varistors, Max. Operating Voltage [AC]=300Vrms, Max. Surge Current Imax(8/20μs,1time)=15000A
BULK 2 Radial Through Hole VARISTOR TVS Varistor 775V 130A 20mm 10%
470V 15KA 1 423V 517V 385V 300V 235J 1.05nF@1kHz 22.5mm*27mm
Var MOV 300VAC/385VDC 15000A 470V Thru-Hole Radial Bulk
SIOV-Q Metal oxide varistor 300Vrms 1.2W
Varistor, 235J, Through Hole Mount
VARISTOR, 235J, 300VAC; Voltage Rating VAC: 300V; Voltage Rating V DC: 385V; Product Range: B722 Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curr
Varistor, 235J 300Vac; ; Voltage, Varistor:470V; Voltage, Varistor At 1Ma:470V; Voltage, Clamping Max:775V; Voltage, Clamping 8/20Us Max:775V; Energy, Transient:235J; Current, Peak 8/20Us Max:15000A; Voltage Rating, Ac:300V; Voltage |Epcos B72220Q0301K101.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220Q0301K101.