TDK B72214S551K101

B722 Series 745 V 550 Vrms 1500 V Clamp 4500 A 170 pF StandarD Leaded Varistor
$ 0.415
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214S551K101.

IHS

Datasheet46 pages14 years ago

Newark

_legacy Avnet

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicERZE10A911
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A911 Varistor
LittelfuseV575LA40AP
LA Series 730 VDC 575 V RMS 1500 V Clamp 4500 A 220 pF Radial Lead Varistor
LittelfuseV575LS40AP
LS Series 730 VDC 575 VAC 1.5 kV Clamp 4.5 kA 220 pF Straight Radial Varistor
LittelfuseV575LT40AP
Metal Oxide Varistors 575V, 220pF
1500V 0.6W 288pF@1kHz 175J 745V 550V 819V 4500A Radial Leaded Varistors ROHS
SIOV METAL OXIDE VARISTOR Varistor, 895V, 140J, Through Hole Mount

Descriptions

Descriptions of TDK B72214S551K101 provided by its distributors.

B722 Series 745 V 550 Vrms 1500 V Clamp 4500 A 170 pF StandarD Leaded Varistor
Varistor, 550 Vrms @ +85 C, 745 VDC @ +85 C, 4500 A (Max.) @ +85 C, Leaded | EPCOS B72214S551K101
Var MOV 550VAC/745VDC 4500A 910V Thru-Hole Radial Bulk
TVS Varistor, 550 VAC, 745 VDC, StandarD B722, 1.5 kV, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
Varistor, 120J, Through Hole Mount
VARISTOR, 1.5kV, 14mm DISC; Voltage Rating VAC: 550V; Voltage Rating VDC: 745V; Product Range: StandarD Series; Clamping Voltage Vc Max: 1.5kV; Varistor Case Style: Disc 14mm; Peak Surge Current @ 8/20 S: 4.5
910V 4.5KA 745V 550V 7.2mm*19mm
Varistor Temperature range: -40 ... 85 °C Code: S14K550 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 745 V Energy: 120 J Surge current: 4.5 kA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S 551-K101
  • B72214-S551-K101
  • B72214S 551K101
  • B72214S551-K101
  • S14K550