
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | B72210S621K101 | 294 | 278 | |||||||||
| TME | SIOV-S10K625 | 294 | 1 | 18h | ||||||||
| Avnet | B72210S0621K101 | 0 | 3K | 2d | ||||||||
| Arrow Electronics | B72210S621K101 | 0 | 3K | |||||||||
| Win Source | WS-B72210S621K101 | 18,300 | 95 | 19h |
Download TDK B72210S621K101 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of TDK B72210S621K101 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: