
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-MOV-10D821KTRCT-ND | 150 | 1 | Cut Tape | ||||||||
| TTI | MOV-10D821KTR | 0 | 2K | Bulk | 21h | |||||||
| Newark | MOV-10D821KTR | 0 | 2K | Tape & Reel | ||||||||
| Onlinecomponents.com | MOV-10D821KTR | 0 | 500 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | MOV-10D821KTR | 0 | 2K | Bulk | 11h |
Download Bourns MOV-10D821KTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Bourns MOV-10D821KTR provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: