EPCOS B72210S321K101

TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
$ 0.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72210S321K101.

IHS

Datasheet46 pages14 years ago

Newark

_legacy Avnet

Future Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
Epcos St&ard Series Metal Oxide Varistor 150pF 25A; Clamping 1025V; Varistor 620V
PanasonicERZ-E07A471
775V 0.3W 47J 170pF@1kHz 385V 300V 470V 1250A Radial Leaded Varistors ROHS
PanasonicERZ-E07A361
Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 300 V Energy: 50 J Surge current: 2500 A
650V 0.4W 60J 312pF@1kHz 320V 250V 351V 2500A Radial Leaded Varistors ROHS
PanasonicERZE07A431
Varistor, Disk:9.0mm, Pitch:7.5mm, Varistor Voltage:430V

Descriptions

Descriptions of EPCOS B72210S321K101 provided by its distributors.

TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
Varistor Temperature range: -40 ... 85 °C Code: S10K320 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 420 V Energy: 50 J Surge current: 2.5 kA
VARISTOR, 840V, 10mm DISC; Voltage Rating VAC:320V; Voltage Rating VDC:420V; Product Range:StandarD Series; Clamping Voltage Vc Max:840V; Varistor Case Style:Disc 10mm; Peak Surge Current @ 8/20 S:2.5kA; Peak Energy (10/1000uS):50J

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210-S 321-K101
  • B72210-S321-K101
  • B72210S 321K101
  • B72210S321K101.