TDK B72210S2621K101

Leaded Disk Varistors, Max. Operating Voltage [AC]=625Vrms, Max. Surge Current Imax(8/20μs, 1time)=3500A
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210S2621K101.

TDK

Datasheet35 pages8 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV10E625P
VARISTOR 1KV 3.5KA DISC 10MM / 1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Var MOV 680VAC/895VDC 2500A 1100V Thru-Hole Radial Bulk
LittelfuseV660LA10P
LA Series 850 VDC 660 V RMS 1820 V ClA 2500 A 70 pF Radial Lead Varistor
PanasonicERZ-V10D751
ERZ Series Ø10 mm 750 V 460 Vrms Radial Straight Leads Transient/Surge Absorber
PanasonicERZE08A751
1240V 0.4W 130pF@1kHz 70J 615V 460V 750V 2500A Radial Leaded Varistors ROHS
PanasonicERZ-E08B751CS
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA8,D TYPE,750V,BULK,CRMP,CUT

Descriptions

Descriptions of TDK B72210S2621K101 provided by its distributors.

Leaded Disk Varistors, Max. Operating Voltage [AC]=625Vrms, Max. Surge Current Imax(8/20μs,1time)=3500A
Bulk 1 Through Hole VARISTOR TVS Varistor 1.65kV 25A 10% 0.4W
1KV 3.5KA 1 1.1KV 825V 625V 100J 110pF@1kHz 12mm*15mm
TVS Varistor, 625 VAC, 825 VDC, B722 AdvanceD, 1.65 kV, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)
Varistor, 100J, Through Hole Mount
VARISTOR, METAL OXIDE, 1.65KV, DISC 12MM; Voltage Rating VAC: 625V; Voltage Rating V DC: 825V; Product Range: B722 AdvanceD Series; Clamping Voltage Vc Max: 1.65kV; Varistor Case Style: Disc 12mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs: 3.5kA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): 100J; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos