Littelfuse V660LA10P

LA Series 850 VDC 660 V RMS 1820 V ClA 2500 A 70 pF Radial Lead Varistor
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V660LA10P.

Newark

Datasheet13 pages6 years ago

Farnell

element14 APAC

element14

HQonline

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Varistor, 680 VAC, 895 VDC, StandarD B722, 1.815 kV, Disc, Radial Leaded, 10 mm
LittelfuseV575LA10P
LA Series 730 VDC 575 V RMS 1500 V Clamp 2500 A 90 pF Radial Lead Varistor
LittelfuseV625LA10P
Tvs Varistor, 625V, 825V, La Series; |Littelfuse V625LA10P
LittelfuseV575LU10P
Radial Varistor 10Mm Rohs/Lead Free/ T&r |Littelfuse V575LU10P
1290V 0.4W 80J 156pF@1kHz 640V 485V 702V 2500A Radial Leaded Varistors ROHS
Varistor, 820V, 2.5kA, 738V-902V, 675V, 510V, 85J, 110pF@1kHz, TH, 7.2mm × 15.5mm

Descriptions

Descriptions of Littelfuse V660LA10P provided by its distributors.

LA Series 850 VDC 660 V RMS 1820 V ClA 2500 A 70 pF Radial Lead Varistor
METAL OXIDE VARISTOR, 850V, 1.65KV, RADIAL; Voltage Rating VAC:660V; Voltage Rating VDC:850V; Product Range:LA Series; Clamping Voltage Vc Max:1.65kV; Varistor Case Style:Disc 10mm; Peak Surge Current @ 8/20µS:2.5kA; Cap
Metal Oxide Varistor, 850V, 1.65Kv, Radial; Rango De Producto:Serie La; Voltage Rating Vdc:-; Corriente Máxima Transitoria @ 8/20Μs:2.5Ka; Modelo De Varistor:Disc 10Mm; Tensión Vc Max De Sujeción:1.65Kv; Voltage Rating Vac:- |Littelfuse V660LA10P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN