EPCOS B72210S0250K101

39V 500A 1 35.1V 429V 31V 25V 3.7J 3.2NF@1KHZ DIP 4.2MM*14.5MM
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0250K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
-18.63%

CAD Models

Download EPCOS B72210S0250K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Varistor, 25 Vrms @ +85 C, 31 VDC @ +85 C, 500 A (Max.) @ +85 C, Metal Oxide | EPCOS B72210S250K101
RESISTOR, VOLTAGE DEPENDENT, 38V, 4.4J, THROUGH HOLE MOUNT, RADIAL LEADED
LittelfuseV47ZA3P
ZA Series Metal Oxide Varistor 2.59nF; Clamping 93V; Varistor 51.7V
Epcos Standard Series Metal Oxide Varistor 2.75nF 5A; Clamping 93V; Varistor 47V
PanasonicERZV07D470
Varistor 30 Volt AC 38 Volt 500 Amp 47 Volt Through Hole Bulk
LittelfuseV05E30P
LV UltraMov Series - Varistor Series, 47V, 500A, disc 5mm, RoHS

Descriptions

Descriptions of EPCOS B72210S0250K101 provided by its distributors.

39V 500A 1 35.1V 429V 31V 25V 3.7J 3.2nF@1kHz DIP 4.2mm*14.5mm
Varistors; B72210S0250K101; TDK; 77 V; 31 V; Radial, Through Hole; 39 V
BULK 2 Radial Through Hole VARISTOR TVS Varistor 77V 5A 10mm 10%
Varistor, radial, VV 39 V, 500 A, 31 V (DC), 25 V (AC), ±10 %, 0.05 VA (AC), 3.7 J, B72210S0250K101
Leaded Disk Varistors, Max. Operating Voltage [AC]=25Vrms, Max. Surge Current Imax(8/20μs,1time)=500A
TVS Varistor, 25 VAC, 31 VDC, StandarD B722, 77 V, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)
Var MOV 25VAC/31VDC 500A 39V Thru-Hole Radial Bulk
35.1V~42.9V 500A Radial Leaded Varistors ROHS
Varistor, 3.7J, Through Hole Mount
31V 25V 39V Plugin Varistors ROHS
Varistor, 25Vac, 31Vdc, 77V, 10Mm Disc; Voltage Rating Vac:25V; Voltage Rating Vdc:31V; Product Range:Standard Series; Clamping Voltage Vc Max:77V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:500A Rohs Compliant: Yes |EPCOS (TDK) B72210S0250K101
Diameter mm = 10 / Voltage Rating - DC V = 31 / Voltage Rating - AC V = 25 / Width mm = 12 / Length mm = 39.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4.2 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210-S0250-K101