Littelfuse V150LA5P

LA Series 200 VDC 150 V RMS 395 V Clamp 2500 A 360 pF Radial Lead Varistor
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150LA5P.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages10 years ago
Datasheet13 pages17 years ago

HQonline

Future Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+21.11%

CAD Models

Download Littelfuse V150LA5P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.322
$ 0.322
Stock
205,744
92,244
92,244
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Radial
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LittelfuseV150LT5P
LT Series 200 VDC 150 V RMS 395 V Clamp 2500 A 360 pF Radial Lead Varistor
LittelfuseV150LS5P
LS Series 200 VDC 150 V RMS 395 V Clamp 2500 A 360 pF Radial Lead Varistor
LittelfuseV150LC5P
Metal Oxide Varistor, 200V 395V Rad; |Littelfuse V150LC5P
270V 2.5KA 1 243V 297V 225V 175V 28J 380pF@1kHz Plugins Through hole mounting 14.5mm(height)
TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 10 mm
PanasonicERZ-E07A201
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,200V,BULK,ST

Descriptions

Descriptions of Littelfuse V150LA5P provided by its distributors.

LA Series 200 VDC 150 V RMS 395 V Clamp 2500 A 360 pF Radial Lead Varistor
240V 2.5KA 1 216V 264V 200V 150V 25J 360pF@1MHz Plugins Through hole mounting 36mm*5.6mm*16mm
Varistor Metal Oxide 150VAC/200VDC 2500A 268 Radial Bulk
LA SERIES METAL OXIDE VARISTOR 360PF 25A, CLAMPING 395V, VARISTOR 268V
395V 216V~264V 2.5kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 150V, 360pF
Varistor, MOV, LA Series, 200 V, 2.5 kA,;
Varistor, 25J, Through Hole Mount
RADIAL VARISTOR 10MM ROHS / LEAD FREE
VARISTOR, 25.0J, 150VAC; Voltage Rating VAC: 150V; Voltage Rating V DC: 200V; Product Range: LA Series; Clamping Voltage Vc Max: 395V; Varistor Case Style: Disc 10mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN