Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-07D201KTR

340V 0.25W 13J 300pF@1kHz 170V 130V 185V 1200A Radial Leaded Varistors ROHS
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D201KTR.

IHS

Datasheet5 pages4 years ago

JRH Electronics

Newark

HQonline

_legacy Avnet

Inventory History

3 month trend:
+16.56%

CAD Models

Download Bourns MOV-07D201KTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERZ-E05E201
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05E201
PanasonicERZ-E05F201
Varistor 200V 1.2kA 185V 225V 170V 130V 13J 200pF@1kHz TH 4.8mm × 4.8mm × 13mm
PanasonicERZ-E05B201CS
Znr Mov Transient, surgeabsorber, e Series Rohs Compliant: Yes |Panasonic ERZ-E05B201CS
395V 0.25W 15J 252pF@1kHz 200V 150V 216V 1200A Radial Leaded Varistors ROHS
TVS Varistor, 130 VAC, 170 VDC, StandarD B722, 340 V, Disc, Radial Leaded, 7 mm
LittelfuseV130LA2P
LA Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor

Descriptions

Descriptions of Bourns MOV-07D201KTR provided by its distributors.

340V 0.25W 13J 300pF@1kHz 170V 130V 185V 1200A Radial Leaded Varistors ROHS
Var MOV 130VAC/170VDC 1200A 200V Thru-Hole Radial T/R
200V 1.2KA 1 185V 225V 170V 130V 13J 300pF@1kHz Plugins Through hole mounting 6.8mm(width)*11mm(height)
TVS Varistor, 130 VAC, 170 VDC, MOV-07DxxxK, 340 V, Disc, Radial Leaded, 9 mm, Metal Oxide Varistor (MOV)
340V 170V 130V 200V Plugin Varistors ROHS
Varistor, 13J, Through Hole Mount
VARISTOR TVS, 130V, 170V, 340V;
VARISTOR, METAL OXIDE, 340V, DISC 7MM; Voltage Rating VAC: 130V; Voltage Rating VDC: 170V; Product Range: MOV-07DxxxK Series; Clamping Voltage Vc Max: 340V; Varistor Case Style: Disc 7mm; Peak Surge Curren 23T2842
Diameter mm = 7 / Width mm = 3.4 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 225

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV07D201KTR