Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72207S0151K101

TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 7 mm
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0151K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Ciiva

Inventory History

3 month trend:
+58.75%

CAD Models

Download EPCOS B72207S0151K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 7 mm
LittelfuseV130LT1P
Tvs Varistor, 130V, 175V, La Series; |Littelfuse V130LT1P
LittelfuseV150LA2P
LA Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
LittelfuseV150LT2P
LT Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
340V 0.25W 13J 300pF@1kHz 170V 130V 185V 1200A Radial Leaded Varistors ROHS
PanasonicERZ-E05A221
220V 1.2KA 1 198V 242V 180V 140V 14J 190pF@1kHz Plugins Through hole mounting 30mm*4.5mm*10mm

Descriptions

Descriptions of EPCOS B72207S0151K101 provided by its distributors.

TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 7 mm
Varistor, radial, VV 240 V, 1200 A, 200 V (DC), 150 V (AC), ±10 %, 0.25 VA (AC), 11 J, B72207S0151K101
Var MOV 150VAC/200VDC 1200A 240V Thru-Hole Radial Bulk
240V 1.2KA 1 216V 264V 200V 150V 11J 210pF@1kHz Plugins Through hole mounting 11mm(Length)*11mm(height)
Leaded Disk Varistors, Max. Operating Voltage [AC]=150Vrms, Max. Surge Current Imax(8/20μs,1time)=1200A
Varistor, Mov, 395V, Disc 7Mm; |Tdk B72207S0151K101
SIOV Metal Oxide Varistor; 150Vrms 0.25W
Leaded Varistors | VARISTOR 240V 1.2KA DISC 7MM
Varistor, 200V, 11J, Through Hole Mount
200V 150V 240V Plugin Varistors ROHS

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72207-S0151-K101