Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V150LS2P

LS Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150LS2P.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago
Datasheet13 pages9 years ago
Datasheet13 pages16 years ago

Sager Electronics

Future Electronics

ODG (Origin Data Global)

Fuses Unlimited

Inventory History

3 month trend:
+12.82%

Alternate Parts

Price @ 1000
$ 0.147
$ 0.33
Stock
382,045
34,259
Authorized Distributors
6
6
Resistance
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Termination
Radial
-
Number of Turns
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TVS Varistor, 175 VAC, 225 VDC, StandarD B722, 455 V, Disc, Radial Leaded, 7 mm
LittelfuseV150LA2P
LA Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
LittelfuseV150LT2P
LT Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
LittelfuseV150LC2P
Metal Oxide Varistor, 200V 395V Rad; |Littelfuse V150LC2P
PanasonicERZ-E05F241
Varistor, 240V, 1.2kA, 216V-264V, 200V, 150V, 15J, 170pF@1kHz, TH, 5mm × 5mm × 13mm
TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 7 mm

Descriptions

Descriptions of Littelfuse V150LS2P provided by its distributors.

LS Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
240V 1.2KA 1 216V 264V 200V 150V 13J 150pF@1MHz Plugins Through hole mounting
Var MOV 150VAC/200VDC 1200A 264V Thru-Hole Radial T/R
395V 216V~264V 1.2kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 150V, 150pF
Radial Varistor 7MM Rohs / Lead Free
Varistor, 13J, Through Hole Mount
VARISTOR TVS, 150V, 200V, 395V;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN