Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V150LA2P

LA Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150LA2P.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages17 years ago
Datasheet13 pages10 years ago

element14

HQonline

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-32.86%

CAD Models

Download Littelfuse V150LA2P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.21
Stock
188,367
39,971
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Through Hole
Case/Package
-
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Varistor, radial, VV 270 V, 1200 A, 225 V (DC), 175 V (AC), ±10 %, 0.25 VA (AC), 13 J
LittelfuseV150LT2P
LT Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
LittelfuseV150LS2P
LS Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
LittelfuseV150LU2P
Tvs Varistor, 150V, 200V, Lu Series; |Littelfuse V150LU2P
PanasonicERZ-E05A241
240V 1.2KA 1 216V 264V 200V 150V 15J 170pF@1kHz Plugins Through hole mounting 5mm*4.6mm*10mm
PanasonicERZ-E05F241
Varistor, 240V, 1.2kA, 216V-264V, 200V, 150V, 15J, 170pF@1kHz, TH, 5mm × 5mm × 13mm

Descriptions

Descriptions of Littelfuse V150LA2P provided by its distributors.

LA Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
VARISTOR, CIRCUIT PROTECTION;150VAC;395V;1200A;METAL OXIDE;150PF;RADIAL;85DEGC
Var MOV 150VAC/200VDC 1200A 264V Thru-Hole Radial Bulk
Varistor Metal Oxide 200VDC/150VAC 150pF 10A 240V Through Hole Bulk
Avnet Japan
240V 1.2KA 1 216V 264V 200V 150V 13J 150pF@1MHz Plugins Through hole mounting 32mm(Length)*12mm(height)
395V 216V~264V 1.2kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 150V, 150pF
Varistor, MOV, LA Series, 200 V, 1.2 kA,;
Radial Varistor 7MM Rohs / Lead Free
Varistor, 13J, Through Hole Mount
VARISTOR, 13.0J, 150VAC; Voltage Rating VAC: 150V; Voltage Rating V DC: 200V; Product Range: LA Series; Clamping Voltage Vc Max: 395V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN