TDK B72207S0750K211

TR 2 Through Hole VARISTOR TVS Varistor 200V 10A 7mm 10%
$ 0.156

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72207S0750K211.

IHS

Datasheet16 pages18 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-01-08

Related Parts

Tape and Reel 2 Through Hole VARISTOR TVS Varistor 250V 10A 7mm 10%
Through Hole Radial RoHS Compliant TVS Varistor 165V 2.5A 7mm 10%
TVS Varistor, 60 VAC, 85 VDC, CTVS Surge protection, 165 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
PanasonicERZ-V05D680
Varistor 40VAC 65VDC 250A 68V Thru-Hole Bulk
PanasonicERZ-VA5V680
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VA5V680
PanasonicERZV05V680CS
Panasonic ERZV05V680CS - Varistors (ZNR Surge Absorber)

Descriptions

Descriptions of TDK B72207S0750K211 provided by its distributors.

TR 2 Through Hole VARISTOR TVS Varistor 200V 10A 7mm 10%
Varistor, Through Hole Mount
7Mm / 75V, Tape & Reel
VARISTOR 120V 1.2KA DISC 7MM
Varistors Varistor S07K75GS2
7MM, 75VAC, 10%, STANDARD
DISC MOV 7MM 75V 5.9J

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos