Panasonic ERZV05V680CS

Panasonic ERZV05V680CS - Varistors (ZNR Surge Absorber)
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV05V680CS.

Panasonic

Datasheet24 pages11 years ago

IHS

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-V05D680
Varistor 40VAC 65VDC 250A 68V Thru-Hole Bulk
PanasonicERZ-VA5V680
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VA5V680
PanasonicERZ-V05D560
ZNR SERIES METAL OXIDE VARISTOR 600PF 1A, CLAMPING 123V, VARISTOR 56V
LittelfuseV56ZS2P
ZS Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor
LittelfuseV56ZT2P
ZT Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor
SIOV METAL OXIDE VARISTOR Varistor, 45V, 2.5J, Through Hole Mount

Descriptions

Descriptions of Panasonic ERZV05V680CS provided by its distributors.

Panasonic ERZV05V680CS - Varistors (ZNR Surge Absorber)
Varistor, 56V, 2.2J, Through Hole Mount
Var 40VAC 65VDC 250A 68V Thru-Hole Bulk
VARISTOR, ZNR, 150V, DISC 5MM;
Surge Absorber Units, 68V, 250A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV05V680CS.