TE Connectivity LVR075S

Fuse; Resettable; 0.75A; Dims 0.45x0.19x0.92"; Silicone; Radial; 240VAC; DCR 0.483 Ohms
$ 0.771

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR075S.

Newark

Datasheet10 pages12 years ago
Datasheet10 pages15 years ago

IHS

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

B59955 Series 0.8 Ohm 850 mA ±25 % PTC Thermistor for Overcurrent Protection
Thermistor PTC 0.8 Ohm 10% 2-Pin Radial Bulk Automotive

Descriptions

Descriptions of TE Connectivity LVR075S provided by its distributors.

Fuse;Resettable;0.75A;Dims 0.45x0.19x0.92";Silicone;Radial;240VAC;DCR 0.483 Ohms
LVR Series 240 V 0.75 A 4.8 x 23.4 x 11.5 mm Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 240VDC/240VAC 2.6W 18s 0.316Ohm Radial 11.5 X 4.8 X 23.4mm Loose
PTC Resettable Fuse 7.5A 18s 240V 316mOhm 2-Pin Bag
FUSE, PTC RESET, 240V, 750mA, RADIAL; Holding Current:750mA; Tripping Current:1.5A; Initial Resistance Max:0.483ohm; Initial Resistance Min:0.316ohm; Lead Spacing:6.1mm; Length:23.4mm; External Depth:4.8mm; Thermistor Type:PTC ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF0627-000