What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B59850C120A70

Epcos 10Ohms Protection PTC Thermistor, 13.5 (Dia.) x 5mm
$ 0.949
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59850C120A70.

IHS

Datasheet16 pages12 years ago

Newark

element14 APAC

Future Electronics

Verical

Inventory History

3 month trend:
+47.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
B57238 Series 5 A 10 Ohm 20 % Radial Through Hole NTC Thermistor
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
NTC Thermistor, 90J, 10ohm, Through Hole Mount
VishaySL1010003
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210006
NTC Thermistor, 10ohm, Through Hole Mount

Descriptions

Descriptions of TDK B59850C120A70 provided by its distributors.

Epcos 10Ohms Protection PTC Thermistor, 13.5 (Dia.) x 5mm
Thermistor PTC 10Ohm 25% 2-Pin Radial Cardboard Strip
B59850 series 10Ohm 7.0A 3.7ohms25% PTC Thermistor
Thermistor Resistance technical notation: 10R Temperature range: -40 ... 125 °C IEC-climate category: 40/125/56 Pitch: 5 mm Disc diameter max.: 13.5 mm Disc thickness: 5 mm Overall height: 17 mm Rated current: 200 mA Reference temperature: 120 °C Resistance @ reference temperature: 10 Ohm Switched current: 0.4 A
THERMISTOR, PTC; Thermistor Type:PTC; Resistance:10ohm; Operating Temperature Range:-40°C to +125°C; Operating Voltage Range:265V; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Body Diameter:13.5mm; Current Temperature:120°C; Lead Length:35mm; Operating Temperature Max:+125°C; Operating Voltage:265V; Package / Case:Radial; Reference Voltage:220V; Resistance Temperature:25°C; Resistance Tolerance:± 25%; Resistance Tolerance +:25%; Resistance Tolerance -:25%; Series:B598; Tripping Current:0.4A; Tripping Temperature:120°C; Voltage Rating V DC:265V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59850-C120-A70
  • B59850C 120A 70
  • B59850C-120A-70