
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | NCP18XQ471J03RB | 1,790 | 10 | Cut Tape | ||||||||
| DigiKey | 490-2441-1-ND | 3,574 | 1 | Cut Tape | ||||||||
| TTI | NCP18XQ471J03RB | 0 | 4K | Tape & Reel | 9h | |||||||
| TTI Europe | NCP18XQ471J03RB | 128,000 | 4K | Tape & Reel | 11h | |||||||
| Future Electronics | NCP18XQ471J03RB | 0 | 4K | Tape & Reel |
Download datasheets and manufacturer documentation for Murata NCP18XQ471J03RB.
Download Murata NCP18XQ471J03RB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata NCP18XQ471J03RB provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NCP18XQ471J03RB.