TDK B59510T1120A62

Tape and Reel 4 Surface Mount RoHS Compliant PTC Thermistor 8.5mm 125C 20% 10Ohm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59510T1120A62.

RS (Formerly Allied Electronics)

Datasheet13 pages13 years ago

_legacy Avnet

Related Parts

TE ConnectivitySMD125F-2
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15VDC 40A 1.7W 2s 0.07Ohm SMD Solder Pad 2920 T/R
TE ConnectivityASMD100F-2
POLYSWITCH RESETTABLE PPTC PTC Resettable Fuse, 30V, 0.098ohm, Surface Mount
TE ConnectivitySMD150F-2
PTC Resettable Fuse 1.5A(hold) 3A(trip) 15VDC 40A 1.9W 5s 0.06Ohm SMD Solder Pad 3425 T/R
PTC Thermistors for Telecom Applications, Max. operating voltage=135V, Rated resistance=35Ω
Thermistor PTC 35Ohm -20 to 15% 4-Pin SMD Blister T/R
Thermistor PTC 16 Ohm 20% 2-Pin Surface Mount Solder Pad T/R

Descriptions

Descriptions of TDK B59510T1120A62 provided by its distributors.

Tape and Reel 4 Surface Mount RoHS Compliant PTC Thermistor 8.5mm 125C 20% 10Ohm
Thermistor PTC 10Ohm 20% 4-Pin SMD Blister T/R
PTC THERMISTOR T 1510-A 120-A 627X2
THERMISTOR PTC 10 OHM 20% 4SMD
Zener Diode, 120V V(Z), 1.5W, Silicon, Unidirectional
PTC Thermistor; Thermistor Type:PTC; Resistance:10ohm; Thermistor Tolerance:-20% to +20%; Operating Temperature Range:-20°C to +125°C; Operating Voltage Range:245V; No. of Pins:4; External Depth:8.5mm; External Height:8.5mm ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59510-T1120-A62
  • B59510T1120A 62