TDK B59535T1120A262

PTC Thermistors for Telecom Applications, Max. operating voltage=135V, Rated resistance=35Ω
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59535T1120A262.

TDK

Datasheet14 pages7 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-06-18
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-06-07
LTD Date2019-09-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

TE ConnectivitySMD125F-2
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15VDC 40A 1.7W 2s 0.07Ohm SMD Solder Pad 2920 T/R
TE ConnectivitySMD150F-2
PTC Resettable Fuse 1.5A(hold) 3A(trip) 15VDC 40A 1.9W 5s 0.06Ohm SMD Solder Pad 3425 T/R
TE ConnectivitySMD200F-2
PTC Resettable Fuse 2A(hold) 4A(trip) 15VDC 40A 1.9W 12s 0.05Ohm SMD Solder Pad 3425 T/R
Thermistor PTC 4.2K Ohm 35% 2-Pin Surface Mount Solder Pad Blister Tray
PTC THERMISTOR R 41-A 180-A 10 35X6,2X1,4 | EPCOS B59041R180A10
Thermistor PTC 70 Ohm 15% 4-Pin Surface Mount Solder Pad T/R

Descriptions

Descriptions of TDK B59535T1120A262 provided by its distributors.

PTC Thermistors for Telecom Applications, Max. operating voltage=135V, Rated resistance=35Ω
Tape and Reel 4 Surface Mount RoHS Compliant PTC Thermistor 8.5mm 125C 20% 35Ohm
Thermistor PTC 35Ohm -20 to 15% 4-Pin SMD Blister T/R
PTC Thermistor; Thermistor Type:PTC; Resistance:35ohm; Operating Temperature Range:-20°C to +125°C; Operating Voltage Range:245V; No. of Pins:4; External Depth:8.5mm; External Height:7.5mm; External Width:8mm ;RoHS Compliant: Yes
Ceramic Switching and Heating and Piezo Components from EPCOS include include PTC Thermistors for Motor Start, Switching and Heating applications, Switching Spark Gaps and Multilayer Piezo Actuators.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos