TDK B59201P1080A62

Thermistor PTC 4.6 Ohm 25% 2-Pin 3225 Surface Mount Solder Pad T/R Automotive
$ 1.008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59201P1080A62.

Newark

Datasheet0 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

POSISTOR, PTC, CIRCUIT PROTECTION; Thermistor Type:PTC; Resistance:8.2ohm; Therm
Thermistor PTC 8.2 Ohm 20% 2-Pin Radial Ammo Pack
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1.2A 1W 15s 3Ohm Radial 8.3 X 3.8mm T/R
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1W 15s 3Ohm Radial 8.3 X 3.8mm Bulk
Bel Fuse0ZRE0012FF1C
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VDC/240VAC 1.2A 1W 3Ohm Radial 8.3 X 3.8mm Bulk Automotive
TE ConnectivityLVR012S
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1W 15s 3Ohm Radial 8.3 X 3.8mm Bulk

Descriptions

Descriptions of TDK B59201P1080A62 provided by its distributors.

Thermistor PTC 4.6 Ohm 25% 2-Pin 3225 Surface Mount Solder Pad T/R Automotive
Epcos 4.6Ohms 3225 Protection PTC Thermistor; 8 x 6.3 x 3.3mm
RESISTOR, TEMPERATURE DEPENDENT, PTC, 4.6ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Thermistor PTC 4.6Ohm 25% 2-Pin 3225 Blister T/R
THERMISTOR, PTC, 4.6 OHM, 3225; Thermistor Type:PTC; Resistance:4.6ohm; Thermistor Tolerance:-25% to +25%; Thermistor Case Style:3225; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59201-P1080-A62
  • B59201P1080A 62