TDK B57891S502J8

NTC Thermistor, 5000ohm, Through Hole Mount
$ 0.615
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57891S502J8.

_legacy Avnet

Datasheet19 pages17 years ago
Datasheet0 pages0 years ago

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NTC Thermistor, 4700ohm, Through Hole Mount
Thermistor NTC 5K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 Box
Thermistor NTC 5K Ohm 2.2% 2-Pin Wire 3984K -4.5 to -4 Box Automotive
Thermistor NTC 4.7K Ohm 10% 2-Pin Radial 3980K >= -3.5 Bulk Automotive
Epcos 4.7kOhms 450mW NTC Thermistor, 20s, 5.5 (Dia.) x 5mm | EPCOS B57164K472J
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 3.5mm 125C 3980K 5%

Descriptions

Descriptions of TDK B57891S502J8 provided by its distributors.

NTC Thermistor, 5000ohm, Through Hole Mount
Thermistor NTC 5KOhm 5% 2-Pin Radial Bulk
NTC Thermistor S 891/5 K/J 8 5%
NTC THERMISTOR 5K OHM 5% DISC
NTC Thermistors 5k 3980 1%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57891-S502-J8
  • B57891S 502J 8