TDK B57891M333J

NTC Thermistor, 33000ohm, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57891M333J.

IHS

Datasheet23 pages17 years ago

Newark

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3333JB0 NTC-Resistor wired up
Ntc Cu 0.6 Ld Coded 33K 3% Bulk E3 |Vishay NTCLE100E3333HB0
PanasonicERT-D2FHL333S
THERMISTOR NTC 33KOHM 4500K DISC
Epcos 30kOhms 32mW NTC Thermistor; 7s; 1.3 (Dia.) x 2.2mm

Descriptions

Descriptions of TDK B57891M333J provided by its distributors.

NTC Thermistor, 33000ohm, Through Hole Mount
NTC THERMISTOR 33K OHM 5% DISC
NTC THERMISTOR M 891/33 K/J 5 %
NTC Thermistors for Temperature Measurement
NTC THERMISTOR; Zero Power Resistance at 25 C: 33kohm; Product Range: B57891M Series; Beta Value (K): 4300K; Thermistor Mounting: Through Hole; Thermistor Case Style: -; Thermistor Terminals: Radial Leaded; O

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57891-M333-J
  • B57891M 333J