TDK B57820M561A5

Thermistor NTC 560.2 Ohm 5% 2-Pin Surface Mount Solder Pad 3930K >= -3.5 Bulk Automotive
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57820M561A5.

_legacy Avnet

Datasheet13 pages17 years ago

Mouser

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.486
Stock
48,756
97,010
Authorized Distributors
2
6
Resistance
560.2 Ω
560.2 Ω
Mount
Chassis Mount
Chassis Mount, Surface Mount
Case/Package
SMD/SMT
-
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
180 mW
180 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK B57820M561A5 provided by its distributors.

Thermistor NTC 560.2 Ohm 5% 2-Pin Surface Mount Solder Pad 3930K >= -3.5 Bulk Automotive
Thermistor NTC 560.2Ohm 5% 2-Pin SMD Bulk
NTC THERMISTOR M 820/560 /A 5 5%
NTC THERMISTOR 560 OHM 5% COIN
NTC Thermistors 39.6 Ohms 3930 1.5%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57820-M561-A5
  • B57820M 561A 5