TDK B57321V2473H60

Thermistor NTC 47K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57321V2473H60.

IHS

Datasheet22 pages13 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Arrow Electronics

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.177
Stock
17,590
21,055
Authorized Distributors
3
2
Resistance
47 kΩ
47 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
180 mW
180 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-11-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK B57321V2473H60 provided by its distributors.

Thermistor NTC 47K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R
Thermistor NTC 47KOhm 3% 2-Pin 0603 Cardboard T/R
NTC THERMISTOR 0603 47K H60 B-4000
NTC Thermistor, 47000ohm, Surface Mount

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57321V2473H 60
  • B57321V2473H060V09