TDK B57321V2222J60

Thermistor NTC 2.2K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57321V2222J60.

IHS

Datasheet22 pages13 years ago

Future Electronics

Arrow Electronics

_legacy Avnet

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.17
Stock
4,510
21,634
Authorized Distributors
4
4
Resistance
220 Ω
2.2 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
180 mW
180 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-11-08
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Thermistor NTC 2.2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3987K Plastic T/R
Thermistor NTC 2.2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3600K -4.5 to -4 T/R
Thermistor NTC 2.2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3980K >= -3.5 Blister T/R
Thermistor NTC 2.2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3980K >= -3.5 T/R
Thermistor NTC 2.2K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3987K Paper T/R
PanasonicERT-J1VT222J
ERT-J Series 2.2 KOhm 4401 to 4500 K ±5% 0603 Surface Mount NTC Thermistor

Descriptions

Descriptions of TDK B57321V2222J60 provided by its distributors.

Thermistor NTC 2.2K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R
Thermistor NTC 2.2KOhm 5% 2-Pin 0603 Cardboard T/R
NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor
THERMISTOR, NTC, 2K2, 0603; Thermistor Type:NTC; Resistance:2.2kohm; Beta Value (K):4000; Operating Temperature Max:125°C; Beta Value Lower Limit Temperature:25°C; Package / Case:0603; Power Dissipation Ptot Max:180mW; Resistance Tolerance:± 5%; Series:B573; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57321V2222J 60