TDK B57321V2102J60

Epcos 1kOhms 180mW 0603 NTC Thermistor; 4s; 1.6 x 0.8 x 0.9mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57321V2102J60.

RS (Formerly Allied Electronics)

Datasheet22 pages10 years ago

_legacy Avnet

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2001-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 1K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3693K Plastic T/R
Thermistor NTC 1K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3980K >= -3.5 Blister T/R
Thermistor NTC 1KOhm 10% 2-Pin 0805 Blister T/R
Thermistor NTC 1K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3693K Paper T/R
PanasonicERT-J1VT102J
ERT-J Series 1 KOhm 4401 to 4500 K ±5% 0603 Surface Mount NTC Thermistor
PanasonicERT-J1VT102H
Thermistor NTC 1K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R

Descriptions

Descriptions of TDK B57321V2102J60 provided by its distributors.

Epcos 1kOhms 180mW 0603 NTC Thermistor; 4s; 1.6 x 0.8 x 0.9mm
Thermistor NTC 1KOhm 5% 2-Pin 0603 Cardboard T/R
NTC Thermistor, 1000ohm, Surface Mount
THERMISTOR, NTC, 0603, 1K, NICKEL; Thermistor Type:NTC; Resistance:1kohm; Thermistor Tolerance:-5% to 5%; Beta Value (K):4000K; Operating Temperature Range:-55°C to +125°C; Thermistor Case Style:0603; SVHC:No SVHC (20-Jun-2011); Beta Value Lower Limit Temperature:25°C; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Package / Case:0603; Power Dissipation Ptot Max:180mW; Resistance Tolerance:± 5%; Series:B573; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57321-V2102-J60
  • B57321V2102J 60
  • B57321V2102J060V09