TDK B57238S709M

Thermistor NTC 7 Ohm 20% 2-Pin Radial 2965K Bulk Automotive
$ 0.615
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57238S709M.

Future Electronics

Datasheet21 pages6 years ago
Datasheet20 pages13 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 7 Ohm 20% 2-Pin Radial 3000K Bulk Automotive
NTC Thermistor, 7ohm, Through Hole Mount
Ntc Cu 0.6 Ld Coded 6R8 5% Bulk E3 |Vishay NTCLE100E3688JB0
TE ConnectivityRXEF010
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Bag

Descriptions

Descriptions of TDK B57238S709M provided by its distributors.

Thermistor NTC 7 Ohm 20% 2-Pin Radial 2965K Bulk Automotive
NTC Thermistor, 7ohm, Through Hole Mount
B57238S Series 7 Ohms 20 % Radial NTC Thermistor
Thermistor, ICL NTC, 7 Ohm, 16 mm, 6 A, B57238S0
NTC Thermistors 7 Ohms 6amps 2965k

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57238-S709-M
  • B57238S 709M
  • B57238S-709M