What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B57211P0100M351

Icl Ntc Thermistor, 10 Ohm, 4A Rohs Compliant: Yes |EPCOS (TDK) B57211P0100M351
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57211P0100M351.

IHS

Datasheet20 pages12 years ago

TDK

Ciiva

EPCOS

_legacy Avnet

CAD Models

Download TDK B57211P0100M351 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-09-12
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
B57238 Series 5 A 10 Ohm 20 % Radial Through Hole NTC Thermistor
NTC Thermistors 10 Ohms 5amps 3065k
VishaySL1010003
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210006
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210005
NTC Thermistor, 10ohm, Through Hole Mount

Descriptions

Descriptions of TDK B57211P0100M351 provided by its distributors.

Icl Ntc Thermistor, 10 Ohm, 4A Rohs Compliant: Yes |EPCOS (TDK) B57211P0100M351
NTC Inrush Current Limiters, Resistance (at 25℃)=10Ω, Maximum Current=4A
Inrush current limiters include PTC and NTC Thermistors.
Thermistor NTC 10Ohm 20% 2-Pin Radial T/R
NTC Thermistor, 10ohm, Surface Mount
ICL NTC THERMISTOR, 10 OHM, 4A;
Inrush Current Limiters 10 Ohms 4 A 330 uF RMIN@IMAX 0.118OHMS
85004001,热敏电阻, ICL NTC, 10 Ω, 4A;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos