TDK B57164K104K

NTC Thermistor, 100000ohm, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57164K104K.

_legacy Avnet

Datasheet24 pages17 years ago

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.408
Stock
29,890
5,227
Authorized Distributors
2
6
Resistance
100 kΩ
100 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
450 mW
450 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK B57164K104K provided by its distributors.

NTC Thermistor, 100000ohm, Through Hole Mount
Thermistor NTC 100KOhm 10% 2-Pin Radial Bulk
NTC THERMISTOR 100K OHM 10% DISC
NTC THERMISTOR K164/100 K/K 10 %

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57164-K104-K
  • B57164K 104K